Technical Document
Specifications
Brand
TorkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
140mm
Depth
337mm
Depth
135mm
Height
303mm
Material
Plastic
Range
Singlefold
Country of Origin
Germany
Stock information temporarily unavailable.
AED 426.94
AED 426.94 Each (ex VAT)
AED 448.29
AED 448.29 Each (inc. VAT)
Tork Plastic White Wall Mounting Paper Towel Dispenser, 135mm x 303mm x 140mm
1
AED 426.94
AED 426.94 Each (ex VAT)
AED 448.29
AED 448.29 Each (inc. VAT)
Tork Plastic White Wall Mounting Paper Towel Dispenser, 135mm x 303mm x 140mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
140mm
Depth
337mm
Depth
135mm
Height
303mm
Material
Plastic
Range
Singlefold
Country of Origin
Germany