Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Multifold White Paper Towel, 322 x 212mm, 2-Ply, 200 Sheets

RS Stock No.: 328-264Brand: TorkManufacturers Part No.: 600454
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

Tork

Form Factor

Multifold

Colour

White

Sheet Size

322 x 212mm

Number of Ply

2

Number of Sheets

200

Country of Origin

Germany

Stock information temporarily unavailable.

AED 169.36

AED 169.36 1 Pack of 1 (ex VAT)

AED 177.83

AED 177.83 1 Pack of 1 (inc. VAT)

Tork Multifold White Paper Towel, 322 x 212mm, 2-Ply, 200 Sheets

AED 169.36

AED 169.36 1 Pack of 1 (ex VAT)

AED 177.83

AED 177.83 1 Pack of 1 (inc. VAT)

Tork Multifold White Paper Towel, 322 x 212mm, 2-Ply, 200 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Form Factor

Multifold

Colour

White

Sheet Size

322 x 212mm

Number of Ply

2

Number of Sheets

200

Country of Origin

Germany