Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Plastic White Paper Towel Dispenser, 268mm x 459mm x 319mm

RS Stock No.: 238-5711Brand: TorkManufacturers Part No.: 651420
brand-logo
View all in Paper Towel Dispensers

Technical Document

Specifications

Brand

Tork

Colour

White

Width

319mm

Depth

268mm

Height

459mm

Material

Plastic

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 1,153.75

AED 1,153.75 Each (ex VAT)

AED 1,211.44

AED 1,211.44 Each (inc. VAT)

Tork Plastic White Paper Towel Dispenser, 268mm x 459mm x 319mm

AED 1,153.75

AED 1,153.75 Each (ex VAT)

AED 1,211.44

AED 1,211.44 Each (inc. VAT)

Tork Plastic White Paper Towel Dispenser, 268mm x 459mm x 319mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Colour

White

Width

319mm

Depth

268mm

Height

459mm

Material

Plastic

Country of Origin

Hungary