Technical Document
Specifications
Brand
TorkWall Mounted
Yes
Type
Floor Stand
Width
646mm
Colour
White
Material
Metal, Plastic
Country of Origin
China
Stock information temporarily unavailable.
AED 1,588.67
AED 1,588.67 Each (ex VAT)
AED 1,668.10
AED 1,668.10 Each (inc. VAT)
Tork Wipe Dispenser, Floor Stand
1
AED 1,588.67
AED 1,588.67 Each (ex VAT)
AED 1,668.10
AED 1,668.10 Each (inc. VAT)
Tork Wipe Dispenser, Floor Stand
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkWall Mounted
Yes
Type
Floor Stand
Width
646mm
Colour
White
Material
Metal, Plastic
Country of Origin
China