Technical Document
Specifications
Brand
TorkWall Mounted
Yes
Type
Wiper Dispenser
Width
328mm
Colour
Red
Material
Plastic
Height
44.7mm
Depth
30.2mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,101.74
AED 1,101.74 Each (ex VAT)
AED 1,156.83
AED 1,156.83 Each (inc. VAT)
Tork Wipe Dispenser, Wiper Dispenser
1
AED 1,101.74
AED 1,101.74 Each (ex VAT)
AED 1,156.83
AED 1,156.83 Each (inc. VAT)
Tork Wipe Dispenser, Wiper Dispenser
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkWall Mounted
Yes
Type
Wiper Dispenser
Width
328mm
Colour
Red
Material
Plastic
Height
44.7mm
Depth
30.2mm
Country of Origin
Germany