Technical Document
Specifications
Brand
TorkType
Wall Mounting
Wall Mounted
Yes
Colour
Red
Width
193mm
Depth
172mm
Height
333mm
Material
Plastic
Range
Mini Centerfeed
Country of Origin
Germany
Stock information temporarily unavailable.
AED 329.91
AED 329.91 Each (ex VAT)
AED 346.41
AED 346.41 Each (inc. VAT)
Tork Plastic Red Wall Mounting Paper Towel Dispenser, 172mm x 333mm x 193mm
1
AED 329.91
AED 329.91 Each (ex VAT)
AED 346.41
AED 346.41 Each (inc. VAT)
Tork Plastic Red Wall Mounting Paper Towel Dispenser, 172mm x 333mm x 193mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkType
Wall Mounting
Wall Mounted
Yes
Colour
Red
Width
193mm
Depth
172mm
Height
333mm
Material
Plastic
Range
Mini Centerfeed
Country of Origin
Germany