Tornado Aura Grey Yarn Cut Resistant Cut Resistant Gloves, Size 10, Polyurethane Coating
Technical Document
Specifications
Brand
TornadoGlove Size
10
Primary Glove Application
Cut Resistant
Glove Material
Yarn
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Polyurethane
Range
Aura
Country of Origin
India
AED 87.99
AED 87.99 1 Pair (ex VAT)
AED 92.39
AED 92.39 1 Pair (inc. VAT)
1
AED 87.99
AED 87.99 1 Pair (ex VAT)
AED 92.39
AED 92.39 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TornadoGlove Size
10
Primary Glove Application
Cut Resistant
Glove Material
Yarn
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Polyurethane
Range
Aura
Country of Origin
India