Tornado Quantum White Abrasion Resistant Work Gloves, Size 9, Polyurethane Coating
Technical Document
Specifications
Brand
TornadoGlove Size
9
Primary Glove Application
Abrasion Resistant
Main Colour of Glove
White
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Range
Quantum
Country of Origin
India
AED 44.26
AED 44.26 1 Pair (ex VAT)
AED 46.47
AED 46.47 1 Pair (inc. VAT)
1
AED 44.26
AED 44.26 1 Pair (ex VAT)
AED 46.47
AED 46.47 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TornadoGlove Size
9
Primary Glove Application
Abrasion Resistant
Main Colour of Glove
White
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Range
Quantum
Country of Origin
India