TOSACA 2.5bar Pressure Relief Valve With BSP 1/2 in BSP Connection and a BSP 3/4 Exhaust Port

RS Stock No.: 799-8853Brand: TOSACAManufacturers Part No.: 482853
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Brand

TOSACA

Connection

1/2 in BSP

Maximum Set Pressure

2.5bar

Maximum Temperature

+350°C

For Use With

Steam

Exhaust Port Size

BSP 3/4

Body Material

Stainless Steel

Thread Size

1/2in

Thread Standard or Connection Type

BSP

Country of Origin

Spain

Product details

1216FML Safety and Relief Valve

Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7

Stock information temporarily unavailable.

AED 1,264.36

AED 1,264.36 Each (ex VAT)

AED 1,327.58

AED 1,327.58 Each (inc. VAT)

TOSACA 2.5bar Pressure Relief Valve With BSP 1/2 in BSP Connection and a BSP 3/4 Exhaust Port

AED 1,264.36

AED 1,264.36 Each (ex VAT)

AED 1,327.58

AED 1,327.58 Each (inc. VAT)

TOSACA 2.5bar Pressure Relief Valve With BSP 1/2 in BSP Connection and a BSP 3/4 Exhaust Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,264.36
5 - 9AED 1,225.61
10+AED 1,205.98

Technical Document

Specifications

Brand

TOSACA

Connection

1/2 in BSP

Maximum Set Pressure

2.5bar

Maximum Temperature

+350°C

For Use With

Steam

Exhaust Port Size

BSP 3/4

Body Material

Stainless Steel

Thread Size

1/2in

Thread Standard or Connection Type

BSP

Country of Origin

Spain

Product details

1216FML Safety and Relief Valve

Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7