Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toshiba 2SA1943N(S1,E,S) PNP Transistor, -15 A, -230 V, 3-Pin TO-3P

RS Stock No.: 890-2620Brand: ToshibaManufacturers Part No.: 2SA1943N(S1,E,S)
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-230 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

55

Transistor Configuration

Single

Maximum Collector Base Voltage

-230 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

15.5 x 4.5 x 20mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

PNP Power Transistors, Toshiba

Bipolar Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 50.66

AED 10.132 Each (In a Pack of 5) (ex VAT)

AED 53.19

AED 10.639 Each (In a Pack of 5) (inc. VAT)

Toshiba 2SA1943N(S1,E,S) PNP Transistor, -15 A, -230 V, 3-Pin TO-3P

AED 50.66

AED 10.132 Each (In a Pack of 5) (ex VAT)

AED 53.19

AED 10.639 Each (In a Pack of 5) (inc. VAT)

Toshiba 2SA1943N(S1,E,S) PNP Transistor, -15 A, -230 V, 3-Pin TO-3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 10.132AED 50.66
25 - 45AED 7.665AED 38.32
50 - 95AED 7.192AED 35.96
100 - 245AED 7.088AED 35.44
250+AED 7.035AED 35.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-230 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

55

Transistor Configuration

Single

Maximum Collector Base Voltage

-230 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

15.5 x 4.5 x 20mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

PNP Power Transistors, Toshiba

Bipolar Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in