Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toshiba 2SK2145-BL(TE85L,F) N-Channel JFET, Idss 14mA, 5-Pin SMV

RS Stock No.: 236-3558Brand: ToshibaManufacturers Part No.: 2SK2145-BL(TE85L,F)
brand-logo
View all in JFETs

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Idss Drain-Source Cut-off Current

14mA

Maximum Gate Source Voltage

-50 V

Package Type

SMV

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 61.80

AED 2.472 Each (In a Pack of 25) (ex VAT)

AED 64.89

AED 2.596 Each (In a Pack of 25) (inc. VAT)

Toshiba 2SK2145-BL(TE85L,F) N-Channel JFET, Idss 14mA, 5-Pin SMV
Select packaging type

AED 61.80

AED 2.472 Each (In a Pack of 25) (ex VAT)

AED 64.89

AED 2.596 Each (In a Pack of 25) (inc. VAT)

Toshiba 2SK2145-BL(TE85L,F) N-Channel JFET, Idss 14mA, 5-Pin SMV
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25AED 2.472AED 61.80
50 - 75AED 2.42AED 60.51
100 - 225AED 2.214AED 55.36
250 - 975AED 2.163AED 54.08
1000+AED 1.957AED 48.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Idss Drain-Source Cut-off Current

14mA

Maximum Gate Source Voltage

-50 V

Package Type

SMV

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more