Toshiba, 4N32(SHORT) DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 505-7051Brand: ToshibaManufacturers Part No.: 4N32(SHORT)
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

80 mA

Isolation Voltage

2.5 kVrms

Product details

Photocoupler, Darlington Transistor Output, Toshiba

Optocouplers, Toshiba

You may be interested in
Stock information temporarily unavailable.

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

Toshiba, 4N32(SHORT) DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

Toshiba, 4N32(SHORT) DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10AED 3.098AED 30.98
20 - 30AED 2.572AED 25.72
40 - 90AED 2.258AED 22.58
100 - 190AED 2.10AED 21.00
200+AED 1.942AED 19.42
You may be interested in

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

80 mA

Isolation Voltage

2.5 kVrms

Product details

Photocoupler, Darlington Transistor Output, Toshiba

Optocouplers, Toshiba

You may be interested in