Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.2 x 3.9 x 1.38mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Country of Origin
Japan
AED 81.38
AED 1.628 Each (In a Pack of 50) (ex VAT)
AED 85.45
AED 1.709 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 81.38
AED 1.628 Each (In a Pack of 50) (ex VAT)
AED 85.45
AED 1.709 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 100 | AED 1.628 | AED 81.38 |
150 - 450 | AED 1.418 | AED 70.88 |
500 - 950 | AED 1.26 | AED 63.00 |
1000+ | AED 1.208 | AED 60.38 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.2 x 3.9 x 1.38mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Country of Origin
Japan