Toshiba 74VHCV541FT Octal Bus Buffer, 20-Pin TSSOP

RS Stock No.: 171-3371Brand: ToshibaManufacturers Part No.: 74VHCV541FT
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-16mA

Maximum Low Level Output Current

16mA

Maximum Propagation Delay Time @ Maximum CL

20.5 ns @ 50 pF

Dimensions

6.5 x 4.4 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,575.00

AED 0.63 Each (On a Reel of 2500) (ex VAT)

AED 1,653.75

AED 0.662 Each (On a Reel of 2500) (inc. VAT)

Toshiba 74VHCV541FT Octal Bus Buffer, 20-Pin TSSOP

AED 1,575.00

AED 0.63 Each (On a Reel of 2500) (ex VAT)

AED 1,653.75

AED 0.662 Each (On a Reel of 2500) (inc. VAT)

Toshiba 74VHCV541FT Octal Bus Buffer, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-16mA

Maximum Low Level Output Current

16mA

Maximum Propagation Delay Time @ Maximum CL

20.5 ns @ 50 pF

Dimensions

6.5 x 4.4 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more