Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toshiba GT50JR22 IGBT, 50 A 600 V, 3-Pin TO-3P, Through Hole

RS Stock No.: 796-5064Brand: ToshibaManufacturers Part No.: GT50JR22
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

Toshiba

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±25V

Maximum Power Dissipation

230 W

Package Type

TO-3P

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

15.5 x 4.5 x 20mm

Maximum Operating Temperature

+175 °C

Product details

IGBT Discretes, Toshiba

IGBT Discretes & Modules, Toshiba

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 28.93

AED 28.93 Each (ex VAT)

AED 30.38

AED 30.38 Each (inc. VAT)

Toshiba GT50JR22 IGBT, 50 A 600 V, 3-Pin TO-3P, Through Hole
Select packaging type

AED 28.93

AED 28.93 Each (ex VAT)

AED 30.38

AED 30.38 Each (inc. VAT)

Toshiba GT50JR22 IGBT, 50 A 600 V, 3-Pin TO-3P, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 28.93
10 - 49AED 19.58
50+AED 19.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±25V

Maximum Power Dissipation

230 W

Package Type

TO-3P

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

15.5 x 4.5 x 20mm

Maximum Operating Temperature

+175 °C

Product details

IGBT Discretes, Toshiba

IGBT Discretes & Modules, Toshiba

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more