Technical Document
Specifications
Brand
ToshibaModel
Canvio Basics
Hard Drive Type
HDD
Internal/External
External
Capacity
1 TB
Dimensions
78 x 109 x 14mm
Length
78mm
Width
109mm
Height
14mm
Weight
149g
Country of Origin
China
Stock information temporarily unavailable.
AED 355.06
AED 355.06 Each (ex VAT)
AED 372.81
AED 372.81 Each (inc. VAT)
Toshiba Canvio Basics 1 TB External Hard Drive
1
AED 355.06
AED 355.06 Each (ex VAT)
AED 372.81
AED 372.81 Each (inc. VAT)
Toshiba Canvio Basics 1 TB External Hard Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaModel
Canvio Basics
Hard Drive Type
HDD
Internal/External
External
Capacity
1 TB
Dimensions
78 x 109 x 14mm
Length
78mm
Width
109mm
Height
14mm
Weight
149g
Country of Origin
China