Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Toshiba LTA084C271F TFT LCD Colour Display, 8.4in SVGA

RS Stock No.: 710-5297Brand: ToshibaManufacturers Part No.: LTA084C271F
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Toshiba

Diagonal Display Size

8.4in

Interface Type

LVDS

Supply Voltage

3.3 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

199.5 x 11.5 x 149.5mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

SVGA

Brightness

400cd/m²

Depth

11.5mm

Height

149.5mm

Power Supply Included

Yes

Response Time

17ms

Contrast Ratio

370:1

Operating Temperature Range

-20 → +70°C

Width

199.5mm

Stock information temporarily unavailable.

P.O.A.

Toshiba LTA084C271F TFT LCD Colour Display, 8.4in SVGA

P.O.A.

Toshiba LTA084C271F TFT LCD Colour Display, 8.4in SVGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Diagonal Display Size

8.4in

Interface Type

LVDS

Supply Voltage

3.3 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

199.5 x 11.5 x 149.5mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

SVGA

Brightness

400cd/m²

Depth

11.5mm

Height

149.5mm

Power Supply Included

Yes

Response Time

17ms

Contrast Ratio

370:1

Operating Temperature Range

-20 → +70°C

Width

199.5mm