Technical Document
Specifications
Brand
ToshibaMotor Type
Stepper
Output Configuration
Bipolar
Maximum Output Current
5A
Maximum Supply Voltage
44 V
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
64
Stock information temporarily unavailable.
AED 51.98
AED 25.988 Each (In a Pack of 2) (ex VAT)
AED 54.58
AED 27.287 Each (In a Pack of 2) (inc. VAT)
Toshiba TB67S128FTG(O,EL), Stepper Motor Driver IC 64-Pin, VQFN
Select packaging type
Standard
2
AED 51.98
AED 25.988 Each (In a Pack of 2) (ex VAT)
AED 54.58
AED 27.287 Each (In a Pack of 2) (inc. VAT)
Toshiba TB67S128FTG(O,EL), Stepper Motor Driver IC 64-Pin, VQFN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 25.988 | AED 51.98 |
50 - 98 | AED 23.625 | AED 47.25 |
100 - 498 | AED 21.84 | AED 43.68 |
500 - 1998 | AED 18.742 | AED 37.48 |
2000+ | AED 17.64 | AED 35.28 |
Technical Document
Specifications
Brand
ToshibaMotor Type
Stepper
Output Configuration
Bipolar
Maximum Output Current
5A
Maximum Supply Voltage
44 V
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
64