Technical Document
Specifications
Brand
ToshibaLogic Function
NOR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 10 V, 200 ns @ 5 V, 80 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4mA
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
19.25mm
Height
3.5mm
Width
6.4mm
Dimensions
19.25 x 6.4 x 3.5mm
Country of Origin
Japan
Product details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
AED 6.56
AED 1.312 Each (In a Pack of 5) (ex VAT)
AED 6.89
AED 1.378 Each (In a Pack of 5) (inc. VAT)
5
AED 6.56
AED 1.312 Each (In a Pack of 5) (ex VAT)
AED 6.89
AED 1.378 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 1.312 | AED 6.56 |
25 - 45 | AED 1.26 | AED 6.30 |
50 - 120 | AED 1.208 | AED 6.04 |
125 - 245 | AED 1.155 | AED 5.78 |
250+ | AED 1.155 | AED 5.78 |
Technical Document
Specifications
Brand
ToshibaLogic Function
NOR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 10 V, 200 ns @ 5 V, 80 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4mA
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
19.25mm
Height
3.5mm
Width
6.4mm
Dimensions
19.25 x 6.4 x 3.5mm
Country of Origin
Japan
Product details