Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toshiba TC78B016FTG(Z,EL), BLDC Motor Driver IC 36-Pin, WQFN

RS Stock No.: 214-8089Brand: ToshibaManufacturers Part No.: TC78B016FTG(Z,EL)
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Brand

Toshiba

Motor Type

BLDC

Output Configuration

PWM

Configuration

3 Phase

Maximum Output Current

3A

Maximum Supply Voltage

30 V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 78,225.00

AED 15.645 Each (On a Reel of 5000) (ex VAT)

AED 82,136.25

AED 16.427 Each (On a Reel of 5000) (inc. VAT)

Toshiba TC78B016FTG(Z,EL), BLDC Motor Driver IC 36-Pin, WQFN

AED 78,225.00

AED 15.645 Each (On a Reel of 5000) (ex VAT)

AED 82,136.25

AED 16.427 Each (On a Reel of 5000) (inc. VAT)

Toshiba TC78B016FTG(Z,EL), BLDC Motor Driver IC 36-Pin, WQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Motor Type

BLDC

Output Configuration

PWM

Configuration

3 Phase

Maximum Output Current

3A

Maximum Supply Voltage

30 V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more