Technical Document
Specifications
Brand
ToshibaMotor Type
BLDC
Output Configuration
PWM
Configuration
3 Phase
Maximum Output Current
2mA
Maximum Supply Voltage
16.5 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
30
Stock information temporarily unavailable.
AED 19,740.00
AED 9.87 Each (On a Reel of 2000) (ex VAT)
AED 20,727.00
AED 10.364 Each (On a Reel of 2000) (inc. VAT)
Toshiba TC78B041FNG(Z,EL), BLDC Motor Driver IC 30-Pin, SSOP
2000
AED 19,740.00
AED 9.87 Each (On a Reel of 2000) (ex VAT)
AED 20,727.00
AED 10.364 Each (On a Reel of 2000) (inc. VAT)
Toshiba TC78B041FNG(Z,EL), BLDC Motor Driver IC 30-Pin, SSOP
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaMotor Type
BLDC
Output Configuration
PWM
Configuration
3 Phase
Maximum Output Current
2mA
Maximum Supply Voltage
16.5 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
30