Technical Document
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
IGBT Gate Drive, MOSFET
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Series
TLP
Country of Origin
Japan
Product details
Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba
Optocouplers, Toshiba
AED 23.42
AED 11.708 Each (In a Pack of 2) (ex VAT)
AED 24.59
AED 12.293 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 23.42
AED 11.708 Each (In a Pack of 2) (ex VAT)
AED 24.59
AED 12.293 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 11.708 | AED 23.42 |
10 - 38 | AED 10.342 | AED 20.68 |
40 - 98 | AED 10.08 | AED 20.16 |
100 - 198 | AED 9.712 | AED 19.42 |
200+ | AED 9.398 | AED 18.80 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
IGBT Gate Drive, MOSFET
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Series
TLP
Country of Origin
Japan
Product details