Toshiba, TLP350H(D4,F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 885-1281Brand: ToshibaManufacturers Part No.: TLP350H(D4,F)
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Photo IC

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

15ns

Maximum Input Current

3 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

8ns

Series

TLP 350

Special Features

Air Conditioner Inverters

Country of Origin

Thailand

Product details

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba

A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba

You may be interested in
Stock information temporarily unavailable.

AED 38.59

AED 7.718 Each (In a Pack of 5) (ex VAT)

AED 40.52

AED 8.104 Each (In a Pack of 5) (inc. VAT)

Toshiba, TLP350H(D4,F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP

AED 38.59

AED 7.718 Each (In a Pack of 5) (ex VAT)

AED 40.52

AED 8.104 Each (In a Pack of 5) (inc. VAT)

Toshiba, TLP350H(D4,F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 7.718AED 38.59
10 - 20AED 7.298AED 36.49
25+AED 7.088AED 35.44
You may be interested in

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Photo IC

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

15ns

Maximum Input Current

3 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

8ns

Series

TLP 350

Special Features

Air Conditioner Inverters

Country of Origin

Thailand

Product details

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba

A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba

You may be interested in