Technical Document
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
Photo IC
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
15ns
Maximum Input Current
3 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
8ns
Series
TLP 350HF
Special Features
High-Speed Photo Detector IC Chip, Ideal for IGBT And Power MOSFET Gate Drive, TLP358HF is Photo Coupler In DIP8 Package that Consists of GaAlAs Infrared Light-Emitting Diode (LED) Optically Coupled to an Integrated High-Gain, Transistor Inverters
Country of Origin
Thailand
Product details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
AED 41.74
AED 8.348 Each (In a Pack of 5) (ex VAT)
AED 43.83
AED 8.765 Each (In a Pack of 5) (inc. VAT)
5
AED 41.74
AED 8.348 Each (In a Pack of 5) (ex VAT)
AED 43.83
AED 8.765 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 8.348 | AED 41.74 |
10 - 20 | AED 7.77 | AED 38.85 |
25+ | AED 7.56 | AED 37.80 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
Photo IC
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
15ns
Maximum Input Current
3 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
8ns
Series
TLP 350HF
Special Features
High-Speed Photo Detector IC Chip, Ideal for IGBT And Power MOSFET Gate Drive, TLP358HF is Photo Coupler In DIP8 Package that Consists of GaAlAs Infrared Light-Emitting Diode (LED) Optically Coupled to an Integrated High-Gain, Transistor Inverters
Country of Origin
Thailand
Product details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.