Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toshiba, TLP358H(F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 885-1308Brand: ToshibaManufacturers Part No.: TLP358H(F)
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Photo IC

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

17ns

Maximum Input Current

2 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

17ns

Series

TLP 358

Special Features

Gaalas Infrared Light-Emitting Diode (LED) Optically Coupled to an Integrated High-Gain, High-Speed Photo Detector IC Chip, Ideal for Transistor Inverters, IGBT Gate Drivers, Induction Cook Top and Home Appliances, MOSFET Gate Drivers

Country of Origin

Thailand

Product details

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba

A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba

Stock information temporarily unavailable.

AED 60.27

AED 15.068 Each (In a Pack of 4) (ex VAT)

AED 63.28

AED 15.821 Each (In a Pack of 4) (inc. VAT)

Toshiba, TLP358H(F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP

AED 60.27

AED 15.068 Each (In a Pack of 4) (ex VAT)

AED 63.28

AED 15.821 Each (In a Pack of 4) (inc. VAT)

Toshiba, TLP358H(F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 4AED 15.068AED 60.27
8 - 8AED 10.868AED 43.47
12 - 12AED 8.19AED 32.76
16 - 16AED 7.77AED 31.08
20+AED 7.455AED 29.82

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Photo IC

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

17ns

Maximum Input Current

2 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

17ns

Series

TLP 358

Special Features

Gaalas Infrared Light-Emitting Diode (LED) Optically Coupled to an Integrated High-Gain, High-Speed Photo Detector IC Chip, Ideal for Transistor Inverters, IGBT Gate Drivers, Induction Cook Top and Home Appliances, MOSFET Gate Drivers

Country of Origin

Thailand

Product details

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba

A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba