Technical Document
Specifications
Brand
ToyogikenPitch
10mm
Wire Size
3.5 mm²
Current Rating
30A
Voltage Rating
600 V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
10 mm pitch threaded terminal block ATK15H series
Cover, nameplate and shaft included as standard for all types
Screw's self-retention function prevents short circuiting through falling
AED 15.70
AED 15.70 Each (ex VAT)
AED 16.48
AED 16.48 Each (inc. VAT)
1
AED 15.70
AED 15.70 Each (ex VAT)
AED 16.48
AED 16.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 15.70 |
50+ | AED 15.12 |
Technical Document
Specifications
Brand
ToyogikenPitch
10mm
Wire Size
3.5 mm²
Current Rating
30A
Voltage Rating
600 V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
10 mm pitch threaded terminal block ATK15H series
Cover, nameplate and shaft included as standard for all types
Screw's self-retention function prevents short circuiting through falling