Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TP-Link 2 Port POE Injector, 100 - 240V Input, 1A, 30W

RS Stock No.: 275-3549Brand: TP-LinkManufacturers Part No.: 68281
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

TP-Link

Input Voltage

100 - 240V

Output Current

1A

Number of Output Ports

2

Power Rating

30W

Country of Origin

China

Stock information temporarily unavailable.

AED 140.23

AED 140.23 Each (ex VAT)

AED 147.24

AED 147.24 Each (inc. VAT)

TP-Link 2 Port POE Injector, 100 - 240V Input, 1A, 30W

AED 140.23

AED 140.23 Each (ex VAT)

AED 147.24

AED 147.24 Each (inc. VAT)

TP-Link 2 Port POE Injector, 100 - 240V Input, 1A, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Input Voltage

100 - 240V

Output Current

1A

Number of Output Ports

2

Power Rating

30W

Country of Origin

China