TP-Link LS108G, Unmanaged 8 Port Ethernet Switch Type G - British 3-Pin

RS Stock No.: 275-3533Brand: TP-LinkManufacturers Part No.: 69124
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

TP-Link

Number Of Ports

8

Switch Type

Unmanaged

Model

LS108G

Plug Type

Type G - British 3-Pin

Country of Origin

China

Stock information temporarily unavailable.

AED 161.18

AED 161.18 Each (ex VAT)

AED 169.24

AED 169.24 Each (inc. VAT)

TP-Link LS108G, Unmanaged 8 Port Ethernet Switch Type G - British 3-Pin

AED 161.18

AED 161.18 Each (ex VAT)

AED 169.24

AED 169.24 Each (inc. VAT)

TP-Link LS108G, Unmanaged 8 Port Ethernet Switch Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Number Of Ports

8

Switch Type

Unmanaged

Model

LS108G

Plug Type

Type G - British 3-Pin

Country of Origin

China