Technical Document
Specifications
Brand
TP-LinkNumber of Gangs
2
Light Switch Type
Smart Light Switch
Number of Ways
1
Colour
White
Series
Tapo S220
Country of Origin
China
Stock information temporarily unavailable.
AED 187.42
AED 187.42 Each (ex VAT)
AED 196.79
AED 196.79 Each (inc. VAT)
TP-Link White Smart Light Switch, 1 Way, 2 Gang, Tapo S220
1
AED 187.42
AED 187.42 Each (ex VAT)
AED 196.79
AED 196.79 Each (inc. VAT)
TP-Link White Smart Light Switch, 1 Way, 2 Gang, Tapo S220
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TP-LinkNumber of Gangs
2
Light Switch Type
Smart Light Switch
Number of Ways
1
Colour
White
Series
Tapo S220
Country of Origin
China