Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TP-Link 2 Port PoE Splitter, 12V dc Input, 12V dc Output, 1A, 12W

RS Stock No.: 283-6098Brand: TP-LinkManufacturers Part No.: TL-POE10RDistrelec Article No.: 30099053
View all in PoE Injectors

Technical Document

Specifications

Brand

TP-Link

Input Voltage

12V dc

Output Voltage

12V dc

Output Current

1A

Number of Output Ports

2

Power Rating

12W

Supported Ethernet Standards

IEEE802.3af

Distrelec Product Id

30099053

Country of Origin

China

Stock information temporarily unavailable.

AED 92.85

AED 92.85 Each (ex VAT)

AED 97.49

AED 97.49 Each (inc. VAT)

TP-Link 2 Port PoE Splitter, 12V dc Input, 12V dc Output, 1A, 12W

AED 92.85

AED 92.85 Each (ex VAT)

AED 97.49

AED 97.49 Each (inc. VAT)

TP-Link 2 Port PoE Splitter, 12V dc Input, 12V dc Output, 1A, 12W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Input Voltage

12V dc

Output Voltage

12V dc

Output Current

1A

Number of Output Ports

2

Power Rating

12W

Supported Ethernet Standards

IEEE802.3af

Distrelec Product Id

30099053

Country of Origin

China