Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 7
Isolation Voltage
1.5kV dc
Length
19.55mm
Width
7.6mm
Depth
10.2mm
Series
TBA 2
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+90°C
Standards Met
EN 62368-1
Country of Origin
China
AED 21.05
AED 21.05 Each (ex VAT)
AED 22.10
AED 22.10 Each (inc. VAT)
1
AED 21.05
AED 21.05 Each (ex VAT)
AED 22.10
AED 22.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 21.05 |
5 - 9 | AED 20.48 |
10 - 24 | AED 19.79 |
25 - 49 | AED 18.95 |
50+ | AED 18.43 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 7
Isolation Voltage
1.5kV dc
Length
19.55mm
Width
7.6mm
Depth
10.2mm
Series
TBA 2
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+90°C
Standards Met
EN 62368-1
Country of Origin
China