Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6A Output, 72W

RS Stock No.: 667-0863Brand: TRACOPOWERManufacturers Part No.: TBL 090-112Distrelec Article No.: 16991000
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TBL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

6A

Power Rating

72W

Dimensions

105 x 59.5 x 89.5mm

Width

105mm

Depth

59.5mm

Height

89.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

84%

Ripple And Noise

100mV Pk-Pk

MTBF

1500000h

Output Voltage Adjustment Range

12 → 16V

Maximum Temperature

+70°C

Standards Met

UL 60950-1

Load Regulation

±1%

Distrelec Product Id

16991000

Country of Origin

China

Product details

15 to 150W TBL Series

The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.

Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C

Stock information temporarily unavailable.

AED 552.09

AED 552.09 Each (ex VAT)

AED 579.69

AED 579.69 Each (inc. VAT)

TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6A Output, 72W

AED 552.09

AED 552.09 Each (ex VAT)

AED 579.69

AED 579.69 Each (inc. VAT)

TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6A Output, 72W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TBL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

6A

Power Rating

72W

Dimensions

105 x 59.5 x 89.5mm

Width

105mm

Depth

59.5mm

Height

89.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

84%

Ripple And Noise

100mV Pk-Pk

MTBF

1500000h

Output Voltage Adjustment Range

12 → 16V

Maximum Temperature

+70°C

Standards Met

UL 60950-1

Load Regulation

±1%

Distrelec Product Id

16991000

Country of Origin

China

Product details

15 to 150W TBL Series

The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.

Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C