Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
10A
Power Rating
240W
Number of Outputs
1
Input Voltage
90 → 264V ac
Series
TCI
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 497.96
AED 497.96 Each (ex VAT)
AED 522.86
AED 522.86 Each (inc. VAT)
TRACOPOWER AC-DC Power Supply, TCI 240-124-J, 24V dc, 10A, 240W, 1 Output, 90 → 264V ac Input Voltage
1
AED 497.96
AED 497.96 Each (ex VAT)
AED 522.86
AED 522.86 Each (inc. VAT)
TRACOPOWER AC-DC Power Supply, TCI 240-124-J, 24V dc, 10A, 240W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
10A
Power Rating
240W
Number of Outputs
1
Input Voltage
90 → 264V ac
Series
TCI
Country of Origin
Taiwan, Province Of China