TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 24V dc dc

Technical Document
Specifications
Brand
TRACOPOWERSeries
TCL
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 85 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
100 x 85 x 75mm
Width
85mm
Height
75mm
Depth
100mm
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Efficiency
88%
MTBF
1620000h
Load Regulation
±2.5%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
CE
Mounting Type
DIN Rail Mount
Country of Origin
China
Product details
24 to 240W TCL Series
Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection
Approvals
UL recognised component for Canada & US (except TCL 024-124)
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1
AED 716.42
AED 716.42 Each (ex VAT)
AED 752.24
AED 752.24 Each (inc. VAT)
1
AED 716.42
AED 716.42 Each (ex VAT)
AED 752.24
AED 752.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWERSeries
TCL
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 85 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
100 x 85 x 75mm
Width
85mm
Height
75mm
Depth
100mm
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Efficiency
88%
MTBF
1620000h
Load Regulation
±2.5%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
CE
Mounting Type
DIN Rail Mount
Country of Origin
China
Product details
24 to 240W TCL Series
Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection
Approvals
UL recognised component for Canada & US (except TCL 024-124)
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1