TRACOPOWER TDR 2WISM DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 18 V dc Input, 2W, Surface Mount, +85°C Max

RS Stock No.: 706-5271Brand: TRACOPOWERManufacturers Part No.: TDR 2-1211WISM
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC 14

Isolation Voltage

1.5kV dc

Length

18.9mm

Depth

8.45mm

Series

TDR 2WISM

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

79%

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WISM Series

Short circuit protection Remote On/Off
Ultra wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection Remote On/Off

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 142.64

AED 142.64 Each (ex VAT)

AED 149.77

AED 149.77 Each (inc. VAT)

TRACOPOWER TDR 2WISM DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 18 V dc Input, 2W, Surface Mount, +85°C Max

AED 142.64

AED 142.64 Each (ex VAT)

AED 149.77

AED 149.77 Each (inc. VAT)

TRACOPOWER TDR 2WISM DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 18 V dc Input, 2W, Surface Mount, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 142.64
5 - 9AED 138.39
10 - 24AED 134.08
25 - 49AED 128.36
50+AED 122.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC 14

Isolation Voltage

1.5kV dc

Length

18.9mm

Depth

8.45mm

Series

TDR 2WISM

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

79%

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WISM Series

Short circuit protection Remote On/Off
Ultra wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection Remote On/Off

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more