Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SOIC 14
Isolation Voltage
1.5kV dc
Depth
8.45mm
Length
18.9mm
Series
TDR 2WISM
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WISM Series
Short circuit protection Remote On/Off
Ultra wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection Remote On/Off
AED 132.14
AED 132.14 Each (ex VAT)
AED 138.75
AED 138.75 Each (inc. VAT)
1
AED 132.14
AED 132.14 Each (ex VAT)
AED 138.75
AED 138.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 132.14 |
5 - 9 | AED 128.15 |
10 - 24 | AED 124.22 |
25 - 49 | AED 118.91 |
50+ | AED 113.61 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SOIC 14
Isolation Voltage
1.5kV dc
Depth
8.45mm
Length
18.9mm
Series
TDR 2WISM
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WISM Series
Short circuit protection Remote On/Off
Ultra wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection Remote On/Off