TRACOPOWER TDR 3SM DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SOIC 14
Isolation Voltage
1.5kV dc
Length
18.9mm
Depth
8.45mm
Series
TDR 3SM
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series
3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off Control
Standards
Designed to meet IEC/EN 60950-1, UL 60950-1
AED 163.17
AED 163.17 Each (ex VAT)
AED 171.33
AED 171.33 Each (inc. VAT)
Standard
1
AED 163.17
AED 163.17 Each (ex VAT)
AED 171.33
AED 171.33 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 163.17 |
5 - 9 | AED 158.29 |
10 - 24 | AED 153.40 |
25 - 49 | AED 146.84 |
50+ | AED 140.33 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SOIC 14
Isolation Voltage
1.5kV dc
Length
18.9mm
Depth
8.45mm
Series
TDR 3SM
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series
3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off Control
Standards
Designed to meet IEC/EN 60950-1, UL 60950-1