TRACOPOWER TEC 2 DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 13.2 V dc Input, 2W, Through Hole, +95°C Max Temp

RS Stock No.: 174-2266Brand: TRACOPOWERManufacturers Part No.: TEC 2-0912
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

9 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP-8

Isolation Voltage

1.6kV dc

Length

21.8mm

Width

9.1mm

Depth

11.2mm

Series

TEC 2

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+95°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 50.30

AED 50.30 Each (ex VAT)

AED 52.81

AED 52.81 Each (inc. VAT)

TRACOPOWER TEC 2 DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 13.2 V dc Input, 2W, Through Hole, +95°C Max Temp

AED 50.30

AED 50.30 Each (ex VAT)

AED 52.81

AED 52.81 Each (inc. VAT)

TRACOPOWER TEC 2 DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 13.2 V dc Input, 2W, Through Hole, +95°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 50.30
5 - 9AED 49.61
10 - 24AED 48.93
25 - 49AED 47.72
50+AED 46.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

9 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP-8

Isolation Voltage

1.6kV dc

Length

21.8mm

Width

9.1mm

Depth

11.2mm

Series

TEC 2

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+95°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more