Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP-8
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
11.2mm
Length
21.8mm
Series
TEC 3WI
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
AED 648.74
AED 648.74 1 Tube of 10 (ex VAT)
AED 681.18
AED 681.18 1 Tube of 10 (inc. VAT)
1
AED 648.74
AED 648.74 1 Tube of 10 (ex VAT)
AED 681.18
AED 681.18 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 648.74 |
5 - 9 | AED 629.26 |
10 - 24 | AED 609.84 |
25 - 49 | AED 583.90 |
50+ | AED 557.92 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP-8
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
11.2mm
Length
21.8mm
Series
TEC 3WI
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China