Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TEL 2 DC-DC Converter, ±12V dc/ ±85mA Output, 9 → 18 V dc Input, 2W, Through Hole, +75°C Max Temp

RS Stock No.: 510-5891Brand: TRACOPOWERManufacturers Part No.: TEL 2-1222Distrelec Article No.: 30422235
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±85mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

7.62mm

Width

13.7mm

Length

23.8mm

Series

TEL 2

Load Regulation

±2%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series

The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 62.11

AED 62.11 Each (ex VAT)

AED 65.22

AED 65.22 Each (inc. VAT)

TRACOPOWER TEL 2 DC-DC Converter, ±12V dc/ ±85mA Output, 9 → 18 V dc Input, 2W, Through Hole, +75°C Max Temp

AED 62.11

AED 62.11 Each (ex VAT)

AED 65.22

AED 65.22 Each (inc. VAT)

TRACOPOWER TEL 2 DC-DC Converter, ±12V dc/ ±85mA Output, 9 → 18 V dc Input, 2W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 62.11
5 - 9AED 60.31
10 - 24AED 58.45
25 - 49AED 55.93
50+AED 53.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±85mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

7.62mm

Width

13.7mm

Length

23.8mm

Series

TEL 2

Load Regulation

±2%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series

The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more