Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TEL 30 DC-DC Converter, 12V dc/ 2.5A Output, 36 → 75 V dc Input, 30W, Through Hole, +71°C Max Temp

RS Stock No.: 445-030Brand: TRACOPOWERManufacturers Part No.: TEL 30-4812
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

9.6mm

Series

TEL 30

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEL 30 Series

30W single/dual output high power density regulated isolated DC-DC converters with a wide voltage input range and shielded metal case. Typical applications for these high power density regulated isolated DC-DC converters include communication and networking systems, industrial electronics and distributed power architectures.

Products not recommended for new designs please refer to the alternative at the bottom of the page
High power density, 25.4x50.8x9.6mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
High efficiency up to 88%
Under voltage shut-down, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 274.73

AED 274.73 Each (ex VAT)

AED 288.47

AED 288.47 Each (inc. VAT)

TRACOPOWER TEL 30 DC-DC Converter, 12V dc/ 2.5A Output, 36 → 75 V dc Input, 30W, Through Hole, +71°C Max Temp

AED 274.73

AED 274.73 Each (ex VAT)

AED 288.47

AED 288.47 Each (inc. VAT)

TRACOPOWER TEL 30 DC-DC Converter, 12V dc/ 2.5A Output, 36 → 75 V dc Input, 30W, Through Hole, +71°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

9.6mm

Series

TEL 30

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEL 30 Series

30W single/dual output high power density regulated isolated DC-DC converters with a wide voltage input range and shielded metal case. Typical applications for these high power density regulated isolated DC-DC converters include communication and networking systems, industrial electronics and distributed power architectures.

Products not recommended for new designs please refer to the alternative at the bottom of the page
High power density, 25.4x50.8x9.6mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
High efficiency up to 88%
Under voltage shut-down, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more