TRACOPOWER TEL 5 DC-DC Converter, 12V dc/ 500mA Output, 9 → 18 V dc Input, 5W, Through Hole, +85°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
20.3mm
Length
31.8mm
Series
TEL 5
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
84%
Standards Met
UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
Standards
EN 60950-1, UL60950-1
AED 79.22
AED 79.22 Each (ex VAT)
AED 83.18
AED 83.18 Each (inc. VAT)
1
AED 79.22
AED 79.22 Each (ex VAT)
AED 83.18
AED 83.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 79.22 |
5 - 9 | AED 76.86 |
10 - 24 | AED 74.50 |
25 - 49 | AED 71.35 |
50+ | AED 68.14 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
20.3mm
Length
31.8mm
Series
TEL 5
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
84%
Standards Met
UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
Standards
EN 60950-1, UL60950-1