Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TEL 5 DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 18 V dc Input, 5W, Through Hole, +85°C Max Temp

RS Stock No.: 466-7073Brand: TRACOPOWERManufacturers Part No.: TEL 5-1222
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24, PDIP

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

TEL 5

Load Regulation

±2%

Minimum Temperature

-40°C

Efficiency

84%

Standards Met

IEC/UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series

Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out

Standards

EN 60950-1, UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 102.07

AED 102.07 Each (ex VAT)

AED 107.17

AED 107.17 Each (inc. VAT)

TRACOPOWER TEL 5 DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 18 V dc Input, 5W, Through Hole, +85°C Max Temp
Select packaging type

AED 102.07

AED 102.07 Each (ex VAT)

AED 107.17

AED 107.17 Each (inc. VAT)

TRACOPOWER TEL 5 DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 18 V dc Input, 5W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 102.07
5 - 9AED 99.03
10 - 24AED 96.00
25 - 49AED 91.88
50+AED 87.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24, PDIP

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

TEL 5

Load Regulation

±2%

Minimum Temperature

-40°C

Efficiency

84%

Standards Met

IEC/UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series

Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out

Standards

EN 60950-1, UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more