TRACOPOWER TEL 5 DC-DC Converter, 5V dc/ 1A Output, 18 → 36 V dc Input, 5W, Through Hole, +85°C Max Temp -40°C

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24, PDIP
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
TEL 5
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
83%
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
Standards
EN 60950-1, UL60950-1
AED 91.98
AED 91.98 Each (ex VAT)
AED 96.58
AED 96.58 Each (inc. VAT)
Standard
1
AED 91.98
AED 91.98 Each (ex VAT)
AED 96.58
AED 96.58 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 91.98 |
5 - 9 | AED 89.20 |
10 - 24 | AED 86.47 |
25 - 49 | AED 82.79 |
50+ | AED 79.12 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24, PDIP
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
TEL 5
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
83%
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
Standards
EN 60950-1, UL60950-1