TRACOPOWER TEN 10 DC-DC Converter, 12V dc/ 830mA Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp

RS Stock No.: 242-2418Brand: TRACOPOWERManufacturers Part No.: TEN 10-1212
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

TEN 10

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series

10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors

Approvals

UL/cUL

Standards

UL 60950-1, IEC / EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 235.20

AED 235.20 Each (ex VAT)

AED 246.96

AED 246.96 Each (inc. VAT)

TRACOPOWER TEN 10 DC-DC Converter, 12V dc/ 830mA Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp

AED 235.20

AED 235.20 Each (ex VAT)

AED 246.96

AED 246.96 Each (inc. VAT)

TRACOPOWER TEN 10 DC-DC Converter, 12V dc/ 830mA Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 235.20
5 - 9AED 228.16
10 - 24AED 221.18
25 - 49AED 211.73
50+AED 202.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

TEN 10

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series

10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors

Approvals

UL/cUL

Standards

UL 60950-1, IEC / EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more