TRACOPOWER TEN 15WI DC-DC Converter, ±15V dc/ ±500mA Output, 18 → 75 V dc Input, 15W, Through Hole, +85°C Max

RS Stock No.: 168-800Brand: TRACOPOWERManufacturers Part No.: TEN 15-4823WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

25.4mm

Series

TEN 15WI

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series

15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
51x25x10 mm metal package
Ultra-wide 4:1 input voltage range
Very high efficiency up to 86%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A without external components
Remote On/Off Control
Continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CSA File No. 226037

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 291.27

AED 291.27 Each (ex VAT)

AED 305.83

AED 305.83 Each (inc. VAT)

TRACOPOWER TEN 15WI DC-DC Converter, ±15V dc/ ±500mA Output, 18 → 75 V dc Input, 15W, Through Hole, +85°C Max

AED 291.27

AED 291.27 Each (ex VAT)

AED 305.83

AED 305.83 Each (inc. VAT)

TRACOPOWER TEN 15WI DC-DC Converter, ±15V dc/ ±500mA Output, 18 → 75 V dc Input, 15W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 291.27
5 - 9AED 282.50
10 - 24AED 273.79
25 - 49AED 262.18
50+AED 250.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

25.4mm

Series

TEN 15WI

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series

15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
51x25x10 mm metal package
Ultra-wide 4:1 input voltage range
Very high efficiency up to 86%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A without external components
Remote On/Off Control
Continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CSA File No. 226037

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more