TRACOPOWER TEN 20WI DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp

RS Stock No.: 466-7146Brand: TRACOPOWERManufacturers Part No.: TEN 20-2413WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1.6 x 2 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.2mm

Series

TEN 20WI

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WI Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high input voltage range and low profile package. These regulated isolated high performance DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input voltage range
Adjustable output voltage (±10%)
Remote on/off
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
Shielded metal case with insulated base plate
Industry standard pinout

Approvals

UL recognised

Standards

UL 1950, EN 60950, IEC 60950 compliance up to 60 VDC input voltage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 225.07

AED 225.07 Each (ex VAT)

AED 236.32

AED 236.32 Each (inc. VAT)

TRACOPOWER TEN 20WI DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp

AED 225.07

AED 225.07 Each (ex VAT)

AED 236.32

AED 236.32 Each (inc. VAT)

TRACOPOWER TEN 20WI DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1.6 x 2 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.2mm

Series

TEN 20WI

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WI Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high input voltage range and low profile package. These regulated isolated high performance DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input voltage range
Adjustable output voltage (±10%)
Remote on/off
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
Shielded metal case with insulated base plate
Industry standard pinout

Approvals

UL recognised

Standards

UL 1950, EN 60950, IEC 60950 compliance up to 60 VDC input voltage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more