TRACOPOWER TEN 20WIN DC-DC Converter, ±15V dc/ ±665mA Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max

RS Stock No.: 438-323Brand: TRACOPOWERManufacturers Part No.: TEN 20-4823WIN
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

±665mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

TEN 20WIN

Load Regulation

±5%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile design and wide input voltage range. These high performance DC-DC converter modules have a high efficiency rating which allow an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x6mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 235.46

AED 235.46 Each (ex VAT)

AED 247.23

AED 247.23 Each (inc. VAT)

TRACOPOWER TEN 20WIN DC-DC Converter, ±15V dc/ ±665mA Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max
Select packaging type

AED 235.46

AED 235.46 Each (ex VAT)

AED 247.23

AED 247.23 Each (inc. VAT)

TRACOPOWER TEN 20WIN DC-DC Converter, ±15V dc/ ±665mA Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

±665mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

TEN 20WIN

Load Regulation

±5%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile design and wide input voltage range. These high performance DC-DC converter modules have a high efficiency rating which allow an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x6mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more