Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TEN 30WIN DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole

RS Stock No.: 166-5621Brand: TRACOPOWERManufacturers Part No.: TEN 30-2411WIN
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

40.6mm

Depth

10.2mm

Series

TEN 30WIN

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series

30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,273.22

AED 3,273.22 1 Tube of 10 (ex VAT)

AED 3,436.88

AED 3,436.88 1 Tube of 10 (inc. VAT)

TRACOPOWER TEN 30WIN DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole

AED 3,273.22

AED 3,273.22 1 Tube of 10 (ex VAT)

AED 3,436.88

AED 3,436.88 1 Tube of 10 (inc. VAT)

TRACOPOWER TEN 30WIN DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 3,273.22
5 - 9AED 3,174.99
10 - 24AED 3,076.87
25 - 49AED 2,945.88
50+AED 2,814.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

40.6mm

Depth

10.2mm

Series

TEN 30WIN

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series

30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more