TRACOPOWER TEN 30WIN DC-DC Converter, 12V dc/ 2.5A Output, 9 → 36 V dc Input, 30W, Through Hole, +75°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
40.6mm
Series
TEN 30WIN
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Distrelec Product Id
16958202
Country of Origin
Taiwan, Province Of China
Product details
Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series
30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
AED 346.03
AED 346.03 Each (ex VAT)
AED 363.33
AED 363.33 Each (inc. VAT)
Standard
1
AED 346.03
AED 346.03 Each (ex VAT)
AED 363.33
AED 363.33 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 346.03 |
5 - 9 | AED 335.63 |
10 - 24 | AED 325.24 |
25 - 49 | AED 311.43 |
50+ | AED 297.57 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
40.6mm
Series
TEN 30WIN
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Distrelec Product Id
16958202
Country of Origin
Taiwan, Province Of China
Product details
Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series
30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1